Part Details for PE1614 by Pasternack Enterprises
Overview of PE1614 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1614-ND
|
DigiKey | 10 MHz to 4 GHz N Bias Tee Rated Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$542.8000 / $590.0000 | Buy Now |
DISTI #
PE1614
|
Pasternack Enterprises US | Key Specifications, RF Port Connector Series: N, DC Port Connector Series: Solder Pin, Minimum Frequency: 10 MHz, Maximum Frequency: 4 GHz, RF Port Maximum VSWR: 1.5:1, Maximum Voltage: 100 Volts, Maximum DC Current: 2,500 mA. 10 MHz to 4 GHz N Bias Tee Rated to 2500 mA and 100 Volts DC. PE1614 bias tee (also called bias T) has an type N connector RF port that is female gender. This Pasternack female type N bias tee design is rated for a minimum frequency of 10 MHz and a maximum frequency of 4 GHz. Our RF coaxial bias tee has a solder pin DC port connector with a female gender. This type N bias tee / T is rated for a max. DC voltage of 100 Volts and a max. current of 2,500 mA. The PE1614 bias T with N type connector series for RF port is designed with a maximum VSWR of 1.5:1 and a RF to bias isolation typical of 30 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial type N bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$542.8000 / $590.0000 | Buy Now |