Part Details for PE1636 by Pasternack Enterprises
Overview of PE1636 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1636-ND
|
DigiKey | 50 KHz to 18 GHz SMA Broadband B Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$1,766.4000 / $1,920.0000 | Buy Now |
DISTI #
PE1636
|
Pasternack Enterprises US | Key Specifications, RF Port Connector Series: SMA, DC Port Connector Series: DC, Minimum Frequency: 0.05 MHz, Maximum Frequency: 18 GHz, RF Port Maximum VSWR: 1.8:1, Maximum Voltage: 25 Volts, Maximum DC Current: 750 mA. 50 KHz to 18 GHz SMA Broadband Bias Tee, Male Input, Rated to 750 MHz and 25 Volts, DC Pin. PE1636 bias tee (also called bias T) has a SMA connector RF port that is male gender. This broadband bias tee is available with 50 Ohm RF/DC port connector impedance. This Pasternack male SMA bias tee design is rated for a minimum frequency of 0.05 MHz and a maximum frequency of 18 GHz. Our RF coaxial bias tee has a SMA DC port connector with a male gender. This SMA bias tee / T is rated for a max. DC voltage of 25 Volts and a max. current of 750 mA. The PE1636 bias T with SMA connector series for RF port is designed with a maximum VSWR of 1.8:1 and a RF to bias isolation typical of 50 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial SMA bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts. The Pasternack's PE1636 bias tee, a three-port network, is used to adjust the DC bias point of some electrical components without affecting other components. The Pasternack's PE1636 broadband bias tee from Pasternack operates at temperature ranging from 15°C to 30°C. Our SMA high-reliability bias tee is generally used to insert DC power into an AC signal to power remote antenna amplifiers or other devices. The PE1636 SMA bias tee has typical and maximum insertion loss of 1 dB and 1.5 dB respectively. Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with SMA RF port is ready to buy and be shipped worldwide. For further information on similar products, our expert technical support and trained sales team can get you to the perfect bias tee as per your requirement. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,689.6000 / $1,920.0000 | Buy Now |