There are no models available for this part yet.
Overview of PE1947 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE1947 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE1947-ND
|
DigiKey | 7/16 DIN Female Hermetically Sea Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$41.3500 / $43.9900 | Buy Now | |
DISTI #
PE1947
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 7.5 GHz. 7/16 DIN Female Hermetically Sealed Connector Solder Attachment 4 Hole Flange Mount Terminal, 0.975 inch Hole Spacing. PE1947 7/16 DIN female 4 hole flange hermetically sealed terminal connector has an interface type of 7/16 DIN female and a 50 Ohm impedance. Pasternack's 7/16 DIN female 4 hole flange connector uses solder/solder as an attachment method. Our female 7/16 DIN terminal connector provides a maximum frequency of 7.5 GHz. The Pasternack 7/16 DIN female 4 hole flange hermetically sealed terminal connector has a PTFE dielectric type and a VSWR of 1.2:1. Pasternack's 7/16 DIN terminal connector has a brass body with tri-metal over copper plating. Our PE1947 7/16 DIN connector uses gold over nickel over copper-plated phosphor bronze contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. The PE1947 7/16 DIN 4 hole flange connector operates at a temperature range of -65 to 165 deg C. This threaded female terminal RF connector has a maximum insertion loss of 0.05 dB. The Pasternack 7/16 DIN female connector has a maximum operating voltage of 2,700 Vrms and a dielectric withstanding voltage of 4,000 Vrms. This Pasternack female 7/16 DIN 4 hole flange connector will ship the same business day as purchased. Our 4 hole flange 7/16 DIN female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 14 |
|
$41.3500 / $43.9900 | Buy Now |