Part Details for PE2080 by Pasternack Enterprises
Overview of PE2080 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2080-ND
|
DigiKey | 2 Way SMA Wilkinson Power Divide Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
31 In Stock |
|
$575.0000 / $625.0000 | Buy Now |
DISTI #
PE2080
|
Pasternack Enterprises US | Key Specifications, Connector Series In: SMA, Connector Gender In: Male, Minimum Frequency: 4 GHz, Maximum Frequency: 8 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 10 Watt. 2 Way SMA Wilkinson Power Divider From 4 GHz to 8 GHz Rated at 10 Watts. PE2080 2 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of 4 GHz and a maximum frequency of 8 GHz. This Pasternack 2 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 10 Watts. Our SMA coaxial RF splitter / divider has a male SMA input and 2 male SMA output ports. This 2 way SMA RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0. The maximum input VSWR of this SMA wilkinson splitter / divider is 1.3:1 and the minimum isolation is 20 dB. Our 2 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 2 way SMA male coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 31 |
|
$575.0000 / $625.0000 | Buy Now |