Part Details for PE20DV1033 by Pasternack Enterprises
Overview of PE20DV1033 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE20DV1033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE20DV1033
|
Pasternack Enterprises US | Key Specifications, Connector Series In: 4.1/9.5 Mini DIN, Connector Gender In: Female, Minimum Frequency: 617 MHz, Maximum Frequency: 2.7 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt. Low PIM 2 Way 4.1/9.5 Mini DIN Power Divider From 617 MHz to 2.7 GHz Rated at 30 Watts. PE20DV1033 2 way 4.1/9.5 Mini DIN power divider (also known as a 4.1/9.5 Mini DIN coaxial power splitter) is rated for a minimum frequency of 617 MHz and a maximum frequency of 2.7 GHz. This Pasternack 2 port 4.1/9.5 Mini DIN power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 30 Watts. Our 4.1/9.5 Mini DIN coaxial RF splitter / divider has a female 4.1/9.5 Mini DIN input and 2 female 4.1/9.5 Mini DIN output ports. This 2 way 4.1/9.5 Mini DIN RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0.3. The maximum input VSWR of this 4.1/9.5 Mini DIN wilkinson splitter / divider is and the minimum isolation is 0 dB. Our 2 port 4.1/9.5 Mini DIN power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 2 way 4.1/9.5 Mini DIN female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$273.9800 / $311.3400 | Buy Now |