PE20DV1037
Pasternack Enterprises

Overview of PE20DV1037 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE20DV1037 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE20DV1037
Pasternack Enterprises US Key Specifications, Connector Series In: 4.1/9.5 Mini DIN, Connector Gender In: Female, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt. Low PIM 4 Way 4.1/9.5 Mini DIN Power Divider From 698 MHz to 2.7 GHz Rated at 30 Watts. PE20DV1037 4 way 4.1/9.5 Mini DIN power divider (also known as a 4.1/9.5 Mini DIN coaxial power splitter) is rated for a minimum frequency of 698 MHz and a maximum frequency of 2.7 GHz. This Pasternack 4 port 4.1/9.5 Mini DIN power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 30 Watts. Our 4.1/9.5 Mini DIN coaxial RF splitter / divider has a female 4.1/9.5 Mini DIN input and 4 female 4.1/9.5 Mini DIN output ports. This 4 way 4.1/9.5 Mini DIN RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0. The maximum input VSWR of this 4.1/9.5 Mini DIN wilkinson splitter / divider is and the minimum isolation is 20 dB. Our 4 port 4.1/9.5 Mini DIN power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 4 way 4.1/9.5 Mini DIN female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 0
  • 1 $483.5000
  • 10 $464.1600
  • 25 $444.8200
$444.8200 / $483.5000 Buy Now

CAD Models for PE20DV1037 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE20DV1037 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE20DV1037 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE20DV1037 would you like to use for your alert(s)?
  • Please alert me when PE20DV1037 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE20DV1037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE20DV1037 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE20DV1037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE20DV1037.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE20DV1037 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: