There are no models available for this part yet.
Overview of PE20DV1062 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE20DV1062 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE20DV1062-ND
|
DigiKey | 2 WAY 20W DIV 2.92MM 10-43.3GHZ Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$1,381.6000 / $1,570.0000 | Buy Now | |
DISTI #
PE20DV1062
|
Pasternack Enterprises US | Key Specifications, Connector Series In: 2.92mm, Connector Gender In: Female, Minimum Frequency: 10 GHz, Maximum Frequency: 43.3 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 20 Watt. 2 Way 2.92mm Power Divider from 10 GHz to 43.3 GHz Rated at 20 Watts. PE20DV1062 2 way 2.92mm power divider (also known as a 2.92mm coaxial power splitter) is rated for a minimum frequency of 10 GHz and a maximum frequency of 43.3 GHz. This Pasternack 2 port 2.92mm power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 20 Watts. Our 2.92mm coaxial RF splitter / divider has a female 2.92mm input and 2 female 2.92mm output ports. This 2 way 2.92mm RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0. The maximum input VSWR of this 2.92mm wilkinson splitter / divider is 1.7:1 and the minimum isolation is 16 dB. Our 2 port 2.92mm power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 2 way 2.92mm female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,381.6000 / $1,570.0000 | Buy Now |