Part Details for PE20DV1067 by Pasternack Enterprises
Overview of PE20DV1067 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE20DV1067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE20DV1067-ND
|
DigiKey | 4 WAY 20W DIV SMA 2-26.5GHZ Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$1,352.4000 / $1,470.0000 | Buy Now |
DISTI #
PE20DV1067
|
Pasternack Enterprises US | Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 26.5 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 20 Watt. 4 Way SMA Power Divider from 2 GHz to 26.5 GHz Rated at 20 Watts. PE20DV1067 4 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of 2 GHz and a maximum frequency of 26.5 GHz. This Pasternack 4 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 20 Watts. Our SMA coaxial RF splitter / divider has a female SMA input and 4 female SMA output ports. This 4 way SMA RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 2. The maximum input VSWR of this SMA wilkinson splitter / divider is and the minimum isolation is 16 dB. Our 4 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 4 way SMA female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 14 |
|
$1,293.6000 / $1,470.0000 | Buy Now |