Part Details for PE20DV1143 by Pasternack Enterprises
Overview of PE20DV1143 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE20DV1143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE20DV1143-ND
|
DigiKey | 4 Way N Female Input Connector P Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$816.6400 / $850.6700 | Buy Now |
DISTI #
PE20DV1143
|
Pasternack Enterprises US | Key Specifications. Connector Series In N Connector Gender In Female Minimum Frequency 800 MHz Maximum Frequency 2.5 GHz Number of Output Ports 4 Port Impedance 50 Ohm Maximum Input Power 300 Watt. 4 Way N Power Divider From 0.8 GHz to 2.5 GHz Rated at 300 Watts. Pasternack carries a wide selection of power dividers to fit your needs. These components are essential in many systems, allowing the combination of multiple signals or splitting of a single signal into multiple signals with equal magnitude and phase. Pasternack’s resistive and Wilkinson power dividers come with excellent performance featuring minimal loss, high isolation and low VSWR. They are available in both narrow and broad bandwidths with a variety of connector types such as 2.92mm, 2.4mm, 1.85mm BNC, N and SMA, The PE20DV1143 is a 4-way power divider that operates from 0.8 to 2.5 GHz and can handle up to 300 Watts (CW) with 0.3 dB max insertion loss and 6 dB typ isolation. The package interface uses N female connectors. Min Qty: 1 Package Multiple: 1 | 3 |
|
$799.6300 / $850.6700 | Buy Now |