Part Details for PE20DV1144 by Pasternack Enterprises
Overview of PE20DV1144 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE20DV1144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE20DV1144-ND
|
DigiKey | 4 Way SMA Power Divider From 0.8 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$417.2300 / $434.6100 | Buy Now |
DISTI #
PE20DV1144
|
Pasternack Enterprises US | Key Specifications. Connector Series In SMA Connector Gender In Female Minimum Frequency 800 MHz Maximum Frequency 2.5 GHz Number of Output Ports 4 Port Impedance 50 Ohm Maximum Input Power 30 Watt. 4 Way SMA Power Divider From 0.8 GHz to 2.5 GHz Rated at 30 Watts. Pasternack carries a wide selection of power dividers to fit your needs. These components are essential in many systems, allowing the combination of multiple signals or splitting of a single signal into multiple signals with equal magnitude and phase. Pasternack’s resistive and Wilkinson power dividers come with excellent performance featuring minimal loss, high isolation and low VSWR. They are available in both narrow and broad bandwidths with a variety of connector types such as 2.92mm, 2.4mm, 1.85mm BNC, N and SMA, The PE20DV1144 is a 4-way power divider that operates from 0.8 to 2.5 GHz and can handle up to 30 Watts (CW) with 0.7 dB max insertion loss and 20 dB min isolation. The package interface uses SMA female connectors. Min Qty: 1 Package Multiple: 1 | 3 |
|
$408.5300 / $434.6100 | Buy Now |