Part Details for PE20DV1182 by Pasternack Enterprises
Overview of PE20DV1182 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE20DV1182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE20DV1182-ND
|
DigiKey | 8 Way 2.92mm Power Divider From Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$2,165.9600 / $2,256.2100 | Buy Now |
DISTI #
PE20DV1182
|
Pasternack Enterprises US | Key Specifications. Connector Series In 2.92mm Connector Gender In Female Minimum Frequency 18 GHz Maximum Frequency 40 GHz Number of Output Ports 8 Port Impedance 50 Ohm Maximum Input Power 20 Watt. 8 Way 2.92mm Power Divider From 18 GHz to 40 GHz Rated at 20 Watts. Pasternack carries a wide selection of power dividers to fit your needs. These components are essential in many systems, allowing the combination of multiple signals or splitting of a single signal into multiple signals with equal magnitude and phase. Pasternack’s resistive and Wilkinson power dividers come with excellent performance featuring minimal loss, high isolation and low VSWR. They are available in both narrow and broad bandwidths with a variety of connector types such as 2.92mm, 2.4mm, 1.85mm BNC, N and SMA, The PE20DV1182 is a 8-way power divider that operates from 18 to 40 GHz and can handle up to 20 Watts (CW) with 2.5 dB max insertion loss and 16 dB min isolation. The package interface uses 2.92mm female connectors. Min Qty: 1 Package Multiple: 1 | 5 |
|
$2,120.8400 / $2,256.2100 | Buy Now |