Part Details for PE20DV1185 by Pasternack Enterprises
Overview of PE20DV1185 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE20DV1185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE20DV1185-ND
|
DigiKey | 8 Way SMA Power Divider From 2 G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$1,334.8000 / $1,420.0000 | Buy Now |
DISTI #
PE20DV1185
|
Pasternack Enterprises US | Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 18 GHz, Number of Output Ports: 8 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt. 8 Way SMA Power Divider From 2 GHz to 18 GHz Rated at 30 Watts., The PE20DV1185 8-way waveguide power divider (also known as a coaxial power splitter) is rated for a minimum frequency of 2 GHz and a maximum frequency of 18 GHz. This Pasternack 8 port power divider/coaxial splitter has a 50 Ohm impedance and a maximum input power of 30 kW. Our coaxial RF splitter/divider has a female input and 8 female output ports. This RF power divider allows the splitting of a single signal into multiple signals with equal magnitude and phase. Our 8-way waveguide power divider has 300 kW of peak input power. Pasternack’s PE20DV1185 coax connectorized power splitter has an aluminum housing and can handle maximum reverse power up to 1 Watts. This threaded connector waveguide power divider has a 0.5 dB maximum amplitude balance. Our 50 Ohm radio frequency power divider is built to operate across a temperature range of -40 deg C to 85 deg C. This 18 GHz waveguide power divider has 7 degrees and 10 degrees typical and maximum phase balance, respectively. Additional power divider specifications and dimensions can be found on its PDF specification datasheet and CAD drawings above. This 8-way RF power divider from Pasternack has a maximum insertion loss of 3 dB. The maximum input VSWR of this splitter/divider is 1.8:1 and the minimum isolation is 15 dB. The PE20DV1185 waveguide power divider from Pasternack is ideal for test and measurement, military communications, commercial communications, wireless communications and satcom applications. Our 8 port waveguide power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This 8-way coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect waveguide power divider for your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,334.8000 / $1,420.0000 | Buy Now |