There are no models available for this part yet.
Overview of PE20S0019 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE20S0019 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE20S0019-ND
|
DigiKey | 3 Way N Power Divider From 800 M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$184.8000 / $210.0000 | Buy Now | |
DISTI #
PE20S0019
|
Pasternack Enterprises US | Key Specifications, Connector Series In: N, Connector Gender In: Female, Minimum Frequency: 800 MHz, Maximum Frequency: 2.5 GHz, Number of Output Ports: 3 Port, Impedance: 50 Ohm, Maximum Input Power: 50 Watt. 3 Way N Power Divider From 800 MHz to 2.5 GHz Rated at 50 Watts. PE20S0019 3 way type N power divider (also known as a type N coaxial power splitter) is rated for a minimum frequency of 800 MHz and a maximum frequency of 2.5 GHz. This Pasternack 3 port type N power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 50 Watts. Our type N coaxial RF splitter / divider has a female N type input and 3 female N type output ports. This 3 way type N RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0. The maximum input VSWR of this type N wilkinson splitter / divider is 1.3:1 and the minimum isolation is 20 dB. Our 3 port type N power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 3 way type N female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$193.2000 / $210.0000 | Buy Now |