Part Details for PE20S0025 by Pasternack Enterprises
Overview of PE20S0025 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE20S0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE20S0025-ND
|
DigiKey | 2 Way N Power Divider From 800 M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$563.2000 / $640.0000 | Buy Now |
DISTI #
PE20S0025
|
Pasternack Enterprises US | Key Specifications, Connector Series In: N, Connector Gender In: Female, Minimum Frequency: 800 MHz, Maximum Frequency: 2.5 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 50 Watt. 2 Way N Power Divider From 800 MHz to 2.5 GHz Rated at 50 Watts. PE20S0025 2 way type N power divider (also known as a type N coaxial power splitter) is rated for a minimum frequency of 800 MHz and a maximum frequency of 2.5 GHz. This Pasternack 2 port type N power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 50 Watts. Our N type coaxial RF splitter / divider has a female type N input and 2 female N type output ports. This 2 way type N RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0. The maximum input VSWR of this type N wilkinson splitter / divider is 1.25:1 and the minimum isolation is 22 dB. Our 2 port type N power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 2 way type N female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$588.8000 / $640.0000 | Buy Now |