Part Details for PE2201-10 by Pasternack Enterprises
Overview of PE2201-10 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PE2201-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2201-10-ND
|
DigiKey | Directional 10 dB SMA Coupler Fr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
40 In Stock |
|
$436.0700 / $473.9900 | Buy Now |
DISTI #
PE2201-10
|
Pasternack Enterprises US | Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Design: Coupler, Minimum Frequency: 1,000 MHz, Maximum Frequency: 2 GHz, Maximum Input Power: 50 Watt, Coupling Value: 10 dB. Directional 10 dB SMA Coupler From 1 GHz to 2 GHz Rated To 50 Watts. RF coupler part number PE2201-10 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with SMA ports. Our directional coupler design uses SMA ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 1,000 MHz and a maximum frequency of 2 GHz. Directional coupler part # PE2201-10 is constructed with a coupling value of 10 dB and a coupler directivity of 25 dB. This female SMA directional coupler is built with a maximum insertion loss of 0.8 dB and a maximum input power of 50 watts. Our directional coupler design with SMA connector is rated for a maximum insertion loss of 0.8 dB and a maximum VSWR of 1.1. Additional female SMA coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2201-10 directional 10 dB SMA coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 40 |
|
$436.0700 / $473.9900 | Buy Now |
Part Details for PE2201-10
PE2201-10 CAD Models
PE2201-10 Part Data Attributes
|
PE2201-10
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE2201-10
Pasternack Enterprises
Directional Coupler
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Screening Level | UL CERTIFIED | |
VSWR-Max | 1.1 |