Part Details for PE2221-10 by Pasternack Enterprises
Overview of PE2221-10 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2221-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2221-10-ND
|
DigiKey | Dual Directional 10 dB SMA Coupl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$966.0000 / $1,050.0000 | Buy Now |
DISTI #
PE2221-10
|
Pasternack Enterprises US | Key Specifications, Directionality: Dual Directional, Connector Series: SMA, Connector Gender: Female, Design: Coupler, Minimum Frequency: 4 GHz, Maximum Frequency: 8 GHz, Maximum Input Power: 10 Watt, Coupling Value: 10 dB. Dual Directional 10 dB SMA Coupler From 4 GHz to 8 GHz Rated To 10 Watts. RF coupler part number PE2221-10 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is dual directional and is manufactured with SMA ports. Our dual directional coupler design uses SMA ports that are female gender and 50 Ohm impedance. The Pasternack dual directional coupler design is rated for a minimum frequency of 4 GHz and a maximum frequency of 8 GHz. Dual directional coupler part # PE2221-10 is constructed with a coupling value of 10 dB and a coupler directivity of 18 dB. This female SMA dual directional coupler is built with a maximum insertion loss of 1.7 dB and a maximum input power of 10 watts. Our dual directional coupler design with SMA connector is rated for a maximum insertion loss of 1.7 dB and a maximum VSWR of 1.35. Additional female SMA coupler specs for this RF component can be found on its radio frequency dual directional coupler PDF specifications datasheet above. PE2221-10 dual directional 10 dB SMA coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$966.0000 / $1,050.0000 | Buy Now |
Part Details for PE2221-10
PE2221-10 CAD Models
PE2221-10 Part Data Attributes
|
PE2221-10
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE2221-10
Pasternack Enterprises
SMA FEMALE DUAL DIRECTIONAL COUPLER; FREQUENCY RANGE: 4.0 - 8.0 GHz; COUPLING (INCLUDES FREQUENCY SENSITIVITY): 10 +/- 1.25 dB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | DUAL DIRECTIONAL COUPLER | |
Surface Mount | NO | |
VSWR-Max | 1.35 |