Part Details for PE2512FKE7W0R02L by YAGEO Corporation
Overview of PE2512FKE7W0R02L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKE7W0R02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6000
|
Newark | Res, R02, 1%, 2W, Metal Film Rohs Compliant: Yes |Yageo PE2512FKE7W0R02L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1570 / $0.1630 | Buy Now |
DISTI #
82AH7701
|
Newark | Res, Aec-Q200, 0R02, 1%, 2W, 2512 Rohs Compliant: Yes |Yageo PE2512FKE7W0R02L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2422 |
|
$0.2950 / $0.4000 | Buy Now |
DISTI #
PE2512FKE7W0R02L
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ? 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE7W0R02L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0898 / $0.0955 | Buy Now |
DISTI #
SMC-PE2512FKE7W0R02L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4779 |
|
RFQ | |
DISTI #
PE2512FKE7W0R02L
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE7W0R02L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2W Thin Film Resistor 50ppm/ 1% 20m 2512 Chip Resistor - Surface Mount ROHS | 3007 |
|
$0.0910 / $0.1397 | Buy Now |
Part Details for PE2512FKE7W0R02L
PE2512FKE7W0R02L CAD Models
PE2512FKE7W0R02L Part Data Attributes
|
PE2512FKE7W0R02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKE7W0R02L
YAGEO Corporation
Fixed Resistor, Metal Foil, 2W, 0.02ohm, 1% +/-Tol, -50,50ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2 V |