Part Details for PE2CP1012 by Pasternack Enterprises
Overview of PE2CP1012 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2CP1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2CP1012-ND
|
DigiKey | Dual Directional 40 dB N Coupler Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,941.2000 / $2,110.0000 | Buy Now |
DISTI #
PE2CP1012
|
Pasternack Enterprises US | Key Specifications, Directionality: Dual Directional, Connector Series: N, Connector Gender: Female, Design: Coupler, Minimum Frequency: 500 MHz, Maximum Frequency: 2.5 GHz, Maximum Input Power: 500 Watt, Coupling Value: 40 dB. Dual Directional 40 dB N Coupler From 500 MHz to 2.5 GHz Rated To 500 Watts. RF coupler part number PE2CP1012 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is dual directional and is manufactured with N ports. Our dual directional coupler design uses N ports that are female gender and 50 Ohm impedance. The Pasternack dual directional coupler design is rated for a minimum frequency of 500 MHz and a maximum frequency of 2.5 GHz. Dual directional coupler part # PE2CP1012 is constructed with a coupling value of 40 dB and a coupler directivity of 20 dB. This female N dual directional coupler is built with a maximum insertion loss of 0.3 dB and a maximum input power of 500 watts. Our dual directional coupler design with N connector is rated for a maximum insertion loss of 0.3 dB and a maximum VSWR of 1.25. Additional female N coupler specs for this RF component can be found on its radio frequency dual directional coupler PDF specifications datasheet above. PE2CP1012 dual directional 40 dB N coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,941.2000 / $2,110.0000 | Buy Now |