Part Details for PE2CP1061 by Pasternack Enterprises
Overview of PE2CP1061 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2CP1061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2CP1061-ND
|
DigiKey | Low PIM Directional 10 dB N Coup Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$163.4300 / $185.7200 | Buy Now |
DISTI #
PE2CP1061
|
Pasternack Enterprises US | Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Maximum Input Power: 200 Watt, Coupling Value: 10 dB. Low PIM Directional 10 dB N Coupler To 2.7 GHz Rated to 200 Watts. RF coupler part number PE2CP1061 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with type N ports. Our directional coupler design uses type N ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 698 MHz and a maximum frequency of 2.7 GHz. Directional coupler part # PE2CP1061 is constructed with a coupling value of 10 dB and a coupler directivity of 20 dB. This female type N directional coupler is built with a maximum insertion loss of 0.25 dB and a maximum input power of 200 watts. Our directional coupler design with type N connector is rated for a maximum insertion loss of 0.25 dB and a maximum VSWR of 1.23. Additional female N type coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1061 directional 10 dB type N coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$170.8600 / $185.7200 | Buy Now |