Part Details for PE2CP1161 by Pasternack Enterprises
Overview of PE2CP1161 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2CP1161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2CP1161-ND
|
DigiKey | 180DEG HYB CPL 26.5-40GHZ 20W Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$1,260.4000 / $1,370.0000 | Buy Now |
DISTI #
PE2CP1161
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Design: Hybrid, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Maximum Input Power: 20 Watt, Coupling Value: 3 dB. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,205.6000 / $1,370.0000 | Buy Now |