Part Details for PE300-48CM by Pasternack Enterprises
Overview of PE300-48CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6248CMS#PBF | Analog Devices | 4x 180MHz, 1mA Pwr Eff R2R I/O | |
LTC6248CMS#TRPBF | Analog Devices | 4x 180MHz, 1mA Pwr Eff R2R I/O |
Price & Stock for PE300-48CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5315
|
Newark | Connector Support, Cable Assembly |Pasternack Enterprises PE300-48CM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |