Part Details for PE3100 by National Semiconductor Corporation
Overview of PE3100 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Part Details for PE3100
PE3100 CAD Models
PE3100 Part Data Attributes
|
PE3100
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PE3100
National Semiconductor Corporation
TRANSISTOR,BJT,NPN,30V V(BR)CEO,100MA I(C)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.425 W | |
Transition Frequency-Nom (fT) | 500 MHz |