There are no models available for this part yet.
Overview of PE312-12 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE312-12 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE312-12-ND
|
DigiKey | SMA Male to QD SMA Male Precisio Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
14 In Stock |
|
$154.7900 / $179.9900 | Buy Now | |
DISTI #
PE312-12
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-P141, RF Cable Type: PE-P141, RF Cable Impedance: 50 Ohm, Length: 12 inches. SMA Male to QD SMA Male Precision Cable 12 Inch Length Using PE-P141 Coax, LF Solder., Radio frequency assembly SMA male to QD SMA male precision cable 12 inch length using PE-P141 coax, LF solder from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SMA male to QD SMA male precision cable 12 inch length using PE-P141 coax, LF solder, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to SMA cable assembly orders will ship same day as well. Pasternack RF coax precision cable assembly is built with SMA cable connection on one end and SMA cable connection on the other. Our precision SMA to SMA cable assemblies have a male gender on end 1 and male on end 2. This SMA to SMA cable is a male to male coax assembly, PE312-12, can also be known as a precision SMA plug to SMA plug cable assembly and will be shipped same-day as it is purchased. SMA plug to SMA plug cable assembly PE312-12 is built with PE-P141 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to SMA cable connectors, has a 50 Ohm impedance and is triple shielded. RF specs on this 18 GHz maximum frequency SMA male to SMA male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. Precision SMA plug to SMA plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male to QD SMA male precision cable 12 inch length using PE-P141 coax, LF solder. Min Qty: 1 Package Multiple: 1 | 14 |
|
$161.9900 / $179.9900 | Buy Now |