Part Details for PE3170LF by Pasternack Enterprises
Overview of PE3170LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3170LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3170LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: GR874, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG223/U, RF Cable Type: RG223, RF Cable Impedance: 50. N Male to GR874 Sexless Cable Using RG223 Coax, RoHS. PE3170LF is a type N male to GR874 sexless cable using RG223 coax. This Pasternack type N male to GR874 sexless cable assembly uses a 50 Ohm type N for connector 1 and a 50 Ohm GR874 for connector 2. Our male N type to sexless GR874 cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3170LF type N male to GR874 sexless cable assembly is constructed with RG223 coax. Min Qty: 1 Package Multiple: 1 | 3204 |
|
Buy Now |