Part Details for PE3252LF by Pasternack Enterprises
Overview of PE3252LF by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3252LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3252LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG8A/U, RF Cable Type: RG8, RF Cable Impedance: 50. N Male to BNC Male Cable Using RG8 Coax, RoHS. PE3252LF is a N type male to BNC male cable using RG8 coax. This Pasternack type N male to BNC male cable assembly uses a 50 Ohm N type for connector 1 and a 50 Ohm BNC for connector 2. Our male type N to male BNC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3252LF type N male to BNC male cable assembly is constructed with RG8 coax and the maximum VSWR is 1.4:1. Min Qty: 1 Package Multiple: 1 | 2514 |
|
Buy Now |