Part Details for PE3255BGR88AF by AMD
Overview of PE3255BGR88AF by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE3255BGR88AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3255BGR88AF
|
Avnet Americas | - Trays (Alt: PE3255BGR88AF) Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PE3255BGR88AF
|
Avnet Americas | - Trays (Alt: PE3255BGR88AF) Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Tray | 41 |
|
RFQ | |
DISTI #
PE3255BGR88AF
|
Avnet Americas | - Trays (Alt: PE3255BGR88AF) Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PE3255BGR88AF
|
Avnet Americas | - Trays (Alt: PE3255BGR88AF) Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Tray | 41 |
|
RFQ | |
DISTI #
PE3255BGR88AF
|
Avnet Americas | - Trays (Alt: PE3255BGR88AF) Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PE3255BGR88AF
|
Avnet Silica | (Alt: PE3255BGR88AF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Silica - 10 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$727.5500 / $781.8400 | Buy Now |
Part Details for PE3255BGR88AF
PE3255BGR88AF CAD Models
PE3255BGR88AF Part Data Attributes
|
PE3255BGR88AF
AMD
Buy Now
Datasheet
|
Compare Parts:
PE3255BGR88AF
AMD
SoC, CMOS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | SoC |