Part Details for PE335/HSGR-36 by Pasternack Enterprises
Overview of PE335/HSGR-36 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE335/HSGR-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE335/HSGR-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: TNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Passivated Stainless Steel, RF Cable Part Number: PE-P300LL, RF Cable Type: PE-P300LL, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. SMA Male to TNC Male Low Loss Cable 36 Inch Length Using PE-P300LL Coax., Radio frequency assembly SMA male to TNC male low loss cable 36 inch length using PE-P300LL coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The SMA male to TNC male low loss cable 36 inch length using PE-P300LL coax, SMA cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to TNC cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with SMA cable connection on one end and TNC cable connection on the other. Our low loss SMA to TNC cable assemblies have a male gender on end 1 and male on end 2. PE335/HSGR-36 can also be known as a low loss SMA plug to TNC plug cable assembly and will be shipped same-day as it is purchased. SMA plug to TNC plug cable assembly PE335/HSGR-36 is built with PE-P300LL which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to TNC cable connectors, has a 50 Ohm impedance and is triple shielded. RF specs on this 18 GHz maximum frequency SMA male to TNC male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE335/HSGR-36 can also be used in the other direction and will be TNC male to SMA male cable assembly if the opposite connectivity is required. Low loss SMA plug to TNC plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to TNC cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male to TNC male low loss cable 36 inch length using PE-P300LL coax. Min Qty: 1 Package Multiple: 1 | 653 |
|
$368.0700 / $427.9900 | Buy Now |