There are no models available for this part yet.
Overview of PE33574 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE33574 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE33574
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG180B/U, RF Cable Type: RG180, RF Cable Impedance: 95. BNC Male to BNC Male Cable Using 95 Ohm RG180 Coax. PE33574 is a BNC male to BNC male cable using RG180 coax. This Pasternack BNC male to BNC male cable assembly uses a 50 Ohm BNC for connector 1 and a 50 Ohm BNC for connector 2. Our male BNC to male BNC cable assembly uses a flexible cable type that is 95 Ohm. Pasternack PE33574 BNC male to BNC male cable assembly is constructed with RG180 coax. Min Qty: 1 Package Multiple: 1 | 1345 |
|
Buy Now |