Part Details for PE33752/HS/PH90 by Pasternack Enterprises
Overview of PE33752/HS/PH90 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE33752/HS/PH90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE33752/HS/PH90
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG174A/U, RF Cable Type: RG174, RF Cable Impedance: 50 Ohm. SMA Male Right Angle to BNC Male Right Angle Cable Using RG174 Coax with HeatShrink and 90° Clocking. PE33752/HS/PH90 is a SMA male right angle to BNC male right angle cable using RG174 coax. This Pasternack SMA male right angle to BNC male right angle cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm BNC for connector 2. SMA right angle to BNC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male SMA right angle to male BNC right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE33752/HS/PH90 SMA male right angle to BNC male right angle cable assembly is constructed with RG174 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |