Part Details for PE34437LF by Pasternack Enterprises
Overview of PE34437LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE34437LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE34437LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: C, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG217/U, RF Cable Type: RG217, RF Cable Impedance: 50. C Male to C Male Cable Using RG217 Coax, RoHS. PE34437LF is a type C male to type C male cable using RG217 coax. This Pasternack type C male to type C male cable assembly uses a 50 Ohm C type for connector 1 and a 50 Ohm type C for connector 2. Our male C type to male C type cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE34437LF type C male to type C male cable assembly is constructed with RG217 coax. Min Qty: 1 Package Multiple: 1 | 2388 |
|
Buy Now |