Part Details for PE34455 by Pasternack Enterprises
Overview of PE34455 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE34455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE34455
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-B100, RF Cable Type: PE-B100, RF Cable Impedance: 50. SMA Male to SMB Plug Cable Using PE-B100 Coax. PE34455 is a SMA male to SMB plug cable using PE-B100 coax. This Pasternack SMA male to SMB plug cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm SMB for connector 2. Our male SMA to plug SMB cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE34455 SMA male to SMB plug cable assembly is constructed with PE-B100 coax and the maximum VSWR is 1.4:1. Min Qty: 1 Package Multiple: 1 | 439 |
|
Buy Now |