Part Details for PE3455-12 by Pasternack Enterprises
Overview of PE3455-12 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3455-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3455-12
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG142B/U, RF Cable Type: RG142, RF Cable Impedance: 50 Ohm, Length: 12 inches. N Male to N Male Cable 12 Inch Length Using RG142 Coax., Radio frequency assembly N male to N male cable 12 inch length using RG142 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. N male to N male cable 12 inch length using RG142 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom N type to type N cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with type N cable connection on one end and type N cable connection on the other. Our type N to N type cable assemblies have a male gender on end 1 and male on end 2. This type N to N type cable is a male to male coax assembly, PE3455-12, can also be known as a type N plug to N type plug cable assembly and will be shipped same-day as it is purchased. Type N plug to type N plug cable assembly PE3455-12 is built with RG142 which is a flexible coax type. The Pasternack flexible N cable assembly is manufactured with type N to N type cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 6 GHz maximum frequency type N male to type N male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. N type plug to type N plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality type N to type N cable assembly for quick shipment worldwide. Variations of N type cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this N male to N male cable 12 inch length using RG142 coax. Min Qty: 1 Package Multiple: 1 | 651 |
|
$58.4700 / $67.9900 | Buy Now |
Part Details for PE3455-12
PE3455-12 CAD Models
PE3455-12 Part Data Attributes
|
PE3455-12
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE3455-12
Pasternack Enterprises
Cable Assembly
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Application | RF TEST AND MEASUREMENT, DESIGNED FOR DEFENSE/MILITARY | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for PE3455-12
This table gives cross-reference parts and alternative options found for PE3455-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE3455-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30158-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | PE3455-12 vs LCCA30158-FT1 |
LCCA30155-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | PE3455-12 vs LCCA30155-FT1 |
LCCA30160-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3455-12 vs LCCA30160-FT1 |
LCCA30158-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3455-12 vs LCCA30158-FT1 |
LCCA30165-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3455-12 vs LCCA30165-FT1 |
LCCA30159-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | PE3455-12 vs LCCA30159-FT1 |
LCCA30153-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | PE3455-12 vs LCCA30153-FT1 |
LCCA30019-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3455-12 vs LCCA30019-FT1 |
LCCA30153-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3455-12 vs LCCA30153-FT1 |
LCCA30160-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | PE3455-12 vs LCCA30160-FT1 |