Part Details for PE34600-12 by Pasternack Enterprises
Overview of PE34600-12 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE34600-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE34600-12
|
Pasternack Enterprises US | Key Specifications (Click on Data Sheet Above for Additional Details) .Connector Series 1BananaConnector Gender 1PlugConnector Polarity 1StandardConnector Angle 1StraightConnector Mount Method 1NoneConnector Impedance 10Connector Series 2BananaConnector Gender 2PlugConnector Polarity 2StandardConnector Angle 2StraightConnector Mount Method 2NoneConnector Impedance 20RF Cable Part NumberRG316/URF Cable TypeRG316RF Cable Impedance50. Banana Plug to Banana Plug Cable 12 Inch Length Using RG316 Coax. Very low frequency equipment test lead cable assembly PE34600-12 from Pasternack is manufactured to a high standard of quality. This Pasternack RF test lead is built with a banana cable connector on side 1. Our banana test lead assembly has a banana connector on side 2. Banana to banana RF test equipment lead cable is manufactured with plug gender for side 1 and plug for side 2. Banana plug to banana plug cable test lead for RF is constructed with RG316 cable and the impedance is 50 Ohm. PE34600-12 Banana plug to banana plug test equipment lead using RG316 cable has a 12 inch length. Pasternack banana to banana RG316 very low frequency cable test equipment lead is part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. Our test equipment lead with banana to banana connectors and RG316 cable is in-stock and Pasternack is where to buy your breakout test lead cable for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Custom low frequency equipment test lead cable assemblies can be built and shipped quickly from our Irvine, CA location in the United States. Min Qty: 1 Package Multiple: 1 | 1454 |
|
$55.4600 / $64.4900 | Buy Now |