Part Details for PE34602-24 by Pasternack Enterprises
Overview of PE34602-24 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE34602-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE34602-24
|
Pasternack Enterprises US | Key Specifications (Click on Data Sheet Above for Additional Details) .Connector Series 1BNCConnector Gender 1MaleConnector Polarity 1StandardConnector Angle 1StraightConnector Mount Method 1NoneConnector Impedance 150Connector Series 2BananaConnector Gender 2PlugConnector Polarity 2StandardConnector Angle 2StraightConnector Mount Method 2NoneConnector Impedance 20RF Cable Part NumberRG316-DSRF Cable TypeRG316-DSRF Cable Impedance50. BNC Male to Banana Plug Cable 24 Inch Length Using RG316-DS Coax. Very low frequency equipment test lead cable assembly PE34602-24 from Pasternack is manufactured to a high standard of quality. This Pasternack RF test lead is built with a BNC cable connector on side 1. Our BNC test lead assembly has a banana connector on side 2. BNC to BNC RF test equipment lead cable is manufactured with male gender for side 1 and plug for side 2. BNC male to banana plug cable test lead for RF is constructed with RG316-DS cable and the impedance is 50 Ohm. PE34602-24 BNC male to banana plug test equipment lead using RG316-DS cable has a 24 inch length. Pasternack BNC to banana RG316-DS very low frequency cable test equipment lead is part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. Our test equipment lead with BNC to banana connectors and RG316-DS cable is in-stock and Pasternack is where to buy your breakout test lead cable for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Custom low frequency equipment test lead cable assemblies can be built and shipped quickly from our Irvine, CA location in the United States. Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.7000 | Buy Now |