There are no models available for this part yet.
Overview of PE34604LF/HS by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE34604LF/HS by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE34604LF/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Banana, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Series 2: Banana, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RG316-DS, RF Cable Type: RG316-DS, RF Cable Impedance: 50 Ohm. Banana Plug to Banana Plug Cable Using RG316-DS Coax with HeatShrink, LF Solder. PE34604LF/HS is a Banana plug to Banana plug cable using RG316-DS coax. This Pasternack Banana plug to Banana plug cable assembly uses a Banana for connector 1 and a Banana for connector 2. Our plug Banana to plug Banana cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE34604LF/HS Banana plug to Banana plug cable assembly is constructed with RG316-DS coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |