Part Details for PE34693 by Pasternack Enterprises
Overview of PE34693 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE34693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE34693
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-C200, RF Cable Type: PE-C200, RF Cable Impedance: 50. N Male to N Male Cable Using PE-C200 Coax. PE34693 is a N type male to N type male cable using PE-C200 coax. This Pasternack type N male to type N male cable assembly uses a 50 Ohm N type for connector 1 and a 50 Ohm type N for connector 2. Our male type N to male type N cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE34693 N type male to N type male cable assembly is constructed with PE-C200 coax. Min Qty: 1 Package Multiple: 1 | 170 |
|
Buy Now |