Part Details for PE35918/HS by Pasternack Enterprises
Overview of PE35918/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE35918/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE35918/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, RF Cable Part Number: RG59B/U, RF Cable Type: RG59, RF Cable Impedance: 75 Ohm. 75 Ohm BNC Male to 75 Ohm SMC Plug Right Angle Cable Using 75 Ohm RG59 Coax with HeatShrink. PE35918/HS is a BNC male to cable using RG59 coax. This Pasternack BNC male to cable assembly uses a 75 Ohm BNC for connector 1 and a for connector 2. Our male BNC to cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE35918/HS BNC male to cable assembly is constructed with RG59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |