Part Details for PE36133LF by Pasternack Enterprises
Overview of PE36133LF by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE36133LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE36133LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MCX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: MCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75 Ohm. 75 Ohm MCX Plug to 75 Ohm MCX Plug Cable Using 75 Ohm RG179 Coax, LF Solder. PE36133LF is a MCX plug to MCX plug cable using RG179 coax. This Pasternack MCX plug to MCX plug cable assembly uses a 75 Ohm MCX for connector 1 and a 75 Ohm MCX for connector 2. Our plug MCX to plug MCX cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE36133LF MCX plug to MCX plug cable assembly is constructed with RG179 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |