Part Details for PE36982/HS by Pasternack Enterprises
Overview of PE36982/HS by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE36982/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE36982/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-C195, RF Cable Type: PE-C195, RF Cable Impedance: 50 Ohm. SMB Plug to SMB Plug Cable Using PE-C195 Coax with HeatShrink. PE36982/HS is a SMB plug to SMB plug cable using PE-C195 coax. This Pasternack SMB plug to SMB plug cable assembly uses a 50 Ohm SMB for connector 1 and a 50 Ohm SMB for connector 2. Our plug SMB to plug SMB cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE36982/HS SMB plug to SMB plug cable assembly is constructed with PE-C195 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |