Part Details for PE38300 by Pasternack Enterprises
Overview of PE38300 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE38300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE38300
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Reverse Polarity, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50, Connector Series 2: UMCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50. Reverse Polarity SMA Female Bulkhead to UMCX Plug Cable Using RG178 Coax. PE38300 is a reverse polarity SMA female bulkhead to UMCX plug right angle cable using RG178 coax. This Pasternack reverse polarity SMA female bulkhead to UMCX plug right angle cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm UMCX for connector 2. SMA to UMCX right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our reverse polarity female SMA bulkhead to plug UMCX right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE38300 SMA reverse polarity female bulkhead to UMCX plug right angle cable assembly is constructed with RG178 coax. Min Qty: 1 Package Multiple: 1 | 1236 |
|
Buy Now |