There are no models available for this part yet.
Overview of PE38343 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE38343 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE38343
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: F, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 75, RF Cable Part Number: RG59B/U, RF Cable Type: RG59, RF Cable Impedance: 75. 75 Ohm F Male to 75 Ohm F Male Right Angle Cable Using 75 Ohm RG59 Coax. PE38343 is a type F male to type F male right angle cable using RG59 coax. This Pasternack F type male to F type male right angle cable assembly uses a 75 Ohm type F for connector 1 and a 75 Ohm F type for connector 2. type F to type F right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male type F to male type F right angle cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE38343 F type male to F type male right angle cable assembly is constructed with RG59 coax. Min Qty: 1 Package Multiple: 1 | 6885 |
|
Buy Now |