Part Details for PE38364LF/GR by Pasternack Enterprises
Overview of PE38364LF/GR by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE38364LF/GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE38364LF/GR
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: RCA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: RCA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: PE-B159-GR, RF Cable Type: MINI 59, RF Cable Impedance: 75 Ohm. 75 Ohm RCA Male Right Angle to 75 Ohm RCA Male Right Angle Cable Using 75 Ohm PE-B159-GR Green Coax, LF Solder. PE38364LF/GR is a RCA male right angle to RCA male right angle cable using MINI 59 coax. This Pasternack RCA male right angle to RCA male right angle cable assembly uses a 75 Ohm RCA for connector 1 and a 75 Ohm RCA for connector 2. RCA right angle to RCA right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male RCA right angle to male RCA right angle cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE38364LF/GR RCA male right angle to RCA male right angle cable assembly is constructed with MINI 59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |