Part Details for PE39470 by Pasternack Enterprises
Overview of PE39470 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE39470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE39470
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50, RF Cable Part Number: PE-SR402FLJ, RF Cable Type: PE-SR402FLJ, RF Cable Impedance: 50. SMA Male Right Angle to N Female Bulkhead Semi-Flexible Precision Cable Using PE-SR402FLJ Coax, RoHS. PE39470 is a SMA male right angle to N type female bulkhead cable using PE-SR402FLJ coax. This Pasternack SMA male right angle to type N female bulkhead cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm type N for connector 2. SMA right angle to N type coaxial cable assembly uses 90 degree right angle coax cable connector. Our male SMA right angle to female type N bulkhead cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE39470 SMA male right angle to type N female bulkhead cable assembly is constructed with PE-SR402FLJ coax. Min Qty: 1 Package Multiple: 1 | 802 |
|
Buy Now |