Part Details for PE39481 by Pasternack Enterprises
Overview of PE39481 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE39481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE39481
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-SR402FL, RF Cable Type: PE-SR402FL, RF Cable Impedance: 50. TNC Male to TNC Male Right Angle Semi-Flexible Precision Cable Using PE-SR402FL Coax, RoHS. PE39481 is a TNC male to TNC male right angle cable using PE-SR402FL coax. This Pasternack TNC male to TNC male right angle cable assembly uses a 50 Ohm TNC for connector 1 and a 50 Ohm TNC for connector 2. TNC to TNC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male TNC to male TNC right angle cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE39481 TNC male to TNC male right angle cable assembly is constructed with PE-SR402FL coax. Min Qty: 1 Package Multiple: 1 | 347 |
|
Buy Now |