There are no models available for this part yet.
Overview of PE3C0039 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3C0039 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3C0039
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: LMR-240, RF Cable Type: LMR-240, RF Cable Impedance: 50. N Male to N Male Cable Using LMR-240 Coax. PE3C0039 is a type N male to type N male cable using LMR-240 coax. This Pasternack type N male to type N male cable assembly uses a 50 Ohm type N for connector 1 and a 50 Ohm N type for connector 2. Our male type N to male type N cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C0039 type N male to type N male cable assembly is constructed with LMR-240 coax and the maximum VSWR is 1.4:1, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 12265 |
|
Buy Now |