Part Details for PE3C0232/HS by Pasternack Enterprises
Overview of PE3C0232/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C0232/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C0232/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: LMR-600, RF Cable Type: LMR-600, RF Cable Impedance: 50. TNC Male to N Male Cable Using LMR-600 Coax with HeatShrink. PE3C0232/HS is a TNC male to type N male cable using LMR-600 coax. This Pasternack TNC male to N type male cable assembly uses a 50 Ohm TNC for connector 1 and a 50 Ohm type N for connector 2. Our male TNC to male N type cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C0232/HS TNC male to type N male cable assembly is constructed with LMR-600 coax and the maximum VSWR is 1.4:1, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |