Part Details for PE3C10105 by Pasternack Enterprises
Overview of PE3C10105 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C10105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C10105
|
Pasternack Enterprises US | Key Specifications. Connector 1 Series NEX10 Connector 1 Gender Male Connector 1 Polarity Standard Connector Angle 1 Straight Connector 1 Impedance 50 Ohm Connector 2 Series NEX10 Connector 2 Gender Male Connector 2 Polarity Standard Connector Angle 2 Straight Connector Mount Method 2 None Connector 2 Impedance 50 Ohm Connector 1 Body Material Brass Connector 1 Body Plating Silver RF Cable Part Number PE-SR402FLJ RF Cable Type PE-SR402FLJ RF Cable Impedance 50 Ohm. NEX10 Male to NEX10 Male Low PIM Cable Using PE-SR402FLJ Coax. Pasternack's PE3C10105 NEX10 male to NEX10 male cable using PE-SR402FLJ coax is part of our full line of RF components available for same-day shipping. Pasternack's formable RF cable assemblies provide an alternative to costly pre-formed semi-rigid assemblies since they are hand formable. This Pasternack NEX10 to NEX10 cable assembly has a male to male gender configuration with 50 ohm formable PE-SR402FLJ coax. The PE3C10105 NEX10 male to NEX10 male cable assembly operates to 6 GHz. Our low PIM design also offers excellent passive intermodulation performance.Custom versions of most RF cable assemblies can be built and shipped same day. Custom cable assembly lengths can be obtained by specifying the desired length on the web site at time of order or by contacting a sales representative. Other available RF cable assembly value added services include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Min Qty: 1 Package Multiple: 1 | 100 |
|
Buy Now |