PE3C1330LF
Pasternack Enterprises

Overview of PE3C1330LF by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE3C1330LF by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE3C1330LF
Pasternack Enterprises US Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR405FLJ, RF Cable Type: PE-SR405FLJ, RF Cable Impedance: 50 Ohm. 3.5mm Male to 2.4mm Female Cable Using PE-SR405FLJ Coax, LF Solder, RoHS. PE3C1330LF is a 3.5mm male to 2.4mm female cable using PE-SR405FLJ coax. This Pasternack 3.5mm male to 2.4mm female cable assembly uses a 50 Ohm 3.5mm for connector 1 and a 50 Ohm 2.4mm for connector 2. Our male 3.5mm to female 2.4mm cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE3C1330LF 3.5mm male to 2.4mm female cable assembly is constructed with PE-SR405FLJ coax. Min Qty: 1 Package Multiple: 1 0
Buy Now

CAD Models for PE3C1330LF by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3C1330LF by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3C1330LF by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3C1330LF would you like to use for your alert(s)?
  • Please alert me when PE3C1330LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3C1330LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3C1330LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3C1330LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3C1330LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3C1330LF by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: