Part Details for PE3C1614/BK by Pasternack Enterprises
Overview of PE3C1614/BK by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C1614/BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C1614/BK
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: RCA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 75 Ohm, Connector 2 Series: BNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 75 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-B159-BK, RF Cable Type: MINI 59, RF Cable Impedance: 75 Ohm. 75 Ohm RCA Male to 75 Ohm BNC Male Cable Using 75 Ohm PE-B159-BK Black Coax., Radio frequency assembly 75 Ohm RCA male to 75 Ohm BNC male cable using 75 Ohm PE-B159-BK black coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The 75 Ohm RCA male to 75 Ohm BNC male cable using 75 Ohm PE-B159-BK black coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom RCA to BNC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with RCA cable connection on one end and BNC cable connection on the other. Our RCA to BNC cable assemblies have a male gender on end 1 and male on end 2. PE3C1614/BK can also be known as a RCA plug to BNC plug cable assembly and will be shipped same-day as it is purchased. RCA plug to BNC plug cable assembly PE3C1614/BK is built with MINI 59 which is a flexible coax type. The Pasternack flexible RCA cable assembly is manufactured with RCA to BNC cable connectors, has a 75 Ohm impedance and is double shielded. RF specs on this RCA male to BNC male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C1614/BK can also be used in the other direction and will be BNC male to RCA male cable assembly if the opposite connectivity is required. RCA plug to BNC plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality RCA to BNC cable assembly for quick shipment worldwide. Variations of RCA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 75 Ohm RCA male to 75 Ohm BNC male cable using 75 Ohm PE-B159-BK black coax. Min Qty: 1 Package Multiple: 1 | 25 |
|
Buy Now |