Part Details for PE3C2745 by Pasternack Enterprises
Overview of PE3C2745 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C2745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C2745
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm. TNC Female Bulkhead to Straight Cut Lead Sexless C. PE3C2745 is a TNC female bulkhead to cable using RG316 coax. This Pasternack TNC female bulkhead to cable assembly uses a 50 Ohm TNC for connector 1 and a for connector 2. Our female TNC bulkhead to cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C2745 TNC female bulkhead to cable assembly is constructed with RG316 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |